Polymer tantalum capacitor with 68µF capacitance and 4V DC rating. Features 200mΩ ESR and 105°C maximum operating temperature. Surface mountable in a 3216-10 (1206) metric/imperial case, measuring 3.2mm x 1.6mm x 1mm. Offers 20% capacitance tolerance and 700mA ripple current capability.
Kemet T528I686M004ATE200 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Leakage Current | 27.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | KO-CAP T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528I686M004ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.