Polymer tantalum capacitor with 150µF capacitance and 6.3V DC voltage rating. Features 200mΩ ESR, 10% dissipation factor, and 94.5µA leakage current. Surface mountable in a 3528 metric case (1411 imperial), measuring 3.5 x 2.8 x 1.5mm. Operates from -55°C to 105°C with a ripple current capability of 1A. Packaged in tape and reel.
Kemet T528M157M006ATE200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 94.5uA |
| Length | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | KO-CAP T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528M157M006ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.