Polymer tantalum capacitor with 220µF capacitance and 4V DC voltage rating. Features 200mΩ ESR, 10% dissipation factor, and 88µA leakage current. Surface mountable in a 3528 metric case code, measuring 3.5mm x 2.8mm x 1.5mm. Operates from -55°C to 105°C with a 1A ripple current capability. RoHS compliant and supplied on tape and reel.
Kemet T528M227M004ATE200 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 88uA |
| Length | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | KO-CAP T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528M227M004ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.