Polymer tantalum capacitor, 330µF capacitance, 3V DC rated voltage, with 20% tolerance. Features 150mΩ ESR and 1.2A ripple current capability. Surface mountable in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 1.5mm. Operates across a -55°C to 105°C temperature range.
Kemet T528M337M003ATE150 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 99uA |
| Length | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | KO-CAP T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528M337M003ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.