
Polymer tantalum capacitor, 220µF capacitance, 4V DC rated voltage, 20% tolerance. Features 7mΩ ESR, 6.8A ripple current, and 88µA leakage current. Operates from -55°C to 105°C. Packaged in a 7343-17 (2917) SMD case with dimensions of 7.3mm x 4.3mm x 1.7mm. RoHS compliant.
Kemet T528Z227M004ATE007 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 1.7mm |
| Leakage Current | 88uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z227M004ATE007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.