220µF, 6.3V polarized tantalum capacitor with 20% tolerance, featuring a 2917 (7343 metric) surface mount case code. This general-purpose component offers low ESR of 9mΩ and a ripple current rating of 6A, operating across a temperature range of -55°C to 105°C. The solid polymer construction ensures a compact 7.3mm x 4.3mm x 1.7mm (0.287" x 0.169" x 0.067") footprint, with a leakage current of 138.6µA. It is supplied on tape and reel, is RoHS compliant, and designed for SMD/SMT termination.
Kemet T528Z227M006ATE009 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Features | General Purpose |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Leakage Current | 138.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | KO-CAP T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z227M006ATE009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.