220µF, 6.3V polarized tantalum capacitor for surface mount applications. Features a 20% tolerance, 12mΩ ESR, and 138.6µA leakage current. Operates from -55°C to 105°C with a ripple current rating of 5.2A. Housed in a 2917 (7343 metric) case, this component is RoHS compliant.
Kemet T528Z227M006ATE012 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Features | General Purpose |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Leakage Current | 138.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | KO-CAP T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z227M006ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.