Surface mount tantalum capacitor, polarized, solid polymer construction, offering 330µF capacitance with a ±20% tolerance. Features a low 6mΩ ESR and 6.2A ripple current capability, operating across a -55°C to +105°C temperature range. Designed for general purpose applications with a 2.5V DC rated voltage and a 2917 (7343 metric) case size.
Kemet T528Z337M2R5ATE006 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 1.7mm |
| Leakage Current | 82.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 7.4A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z337M2R5ATE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.