
Polymer tantalum capacitor, 330µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 9mΩ ESR, 6A ripple current, and a maximum operating temperature of 105°C. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.3mm x 4.3mm x 1.7mm. RoHS compliant and supplied on tape and reel.
Kemet T528Z337M2R5ATE009 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 1.7mm |
| Leakage Current | 83uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z337M2R5ATE009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.