Polarized tantalum capacitor, 470µF capacitance, 2.5V DC rated voltage, with 20% tolerance. Features 8mΩ ESR, 10% dissipation factor, and 118µA leakage current. Surface mountable in a 2917 (7343 metric) case code, this component operates from -55°C to 105°C. It offers 6.4A ripple current and is RoHS compliant.
Kemet T528Z477M2R5ATE008 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 8mR |
| Features | General Purpose |
| Height | 1.7mm |
| Leakage Current | 118uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 6.4A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T528 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T528Z477M2R5ATE008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.