
Polymer Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a low 200mΩ ESR and 6% dissipation factor. Operates from -55°C to 105°C with a ripple current of 510mA. Surface mountable in a 2012 metric (0805 imperial) case, measuring 2mm x 1.25mm x 1mm. RoHS compliant and lead-free.
Kemet T529P476M010AAE200 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Lead Free | Lead Free |
| Leakage Current | 141uA |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | T529 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T529P476M010AAE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.