Polarized tantalum capacitor, 150µF capacitance, 10V DC rated voltage, with 20% tolerance. Features a low 5mΩ ESR and 8% dissipation factor. Surface mountable in a 2917 (7343 metric) case code, this general-purpose component operates from -55°C to 125°C. Molded construction with a flat profile, measuring 7.3mm L x 4.3mm D x 2.8mm H.
Kemet T530D157M010ATE005 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530D157M010ATE005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.