
150µF, 10V polarized tantalum capacitor with 20% tolerance, featuring a 2917 (7343 metric) surface mount case code. This general-purpose component offers a low 6mΩ ESR and 8% dissipation factor, operating across a -55°C to 125°C temperature range. Designed for PCB mounting, it supports a ripple current of 6.5A and has a leakage current of 150µA. The capacitor is RoHS compliant and packaged on tape and reel.
Kemet T530D157M010ATE006 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.8mm |
| Leakage Current | 150uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.006R |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530D157M010ATE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
