
Polarized tantalum capacitor with solid polymer dielectric, offering 220µF capacitance and 10V DC rated voltage. Features a 2917 (7343 metric) surface mount case code with 7.3mm length, 4.3mm width, and 2.8mm height. Boasts low ESR of 6mΩ, 6.5A ripple current, and a dissipation factor of 8%. Operating temperature range spans -55°C to 125°C, with 220µA leakage current. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet T530D227M010ATE006 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530D227M010ATE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
