Kemet T530D687M2R5AHE006 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | KO-CAP® T530 |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T530D687M2R5AHE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.