
Polarized tantalum capacitor, 1mF capacitance, 3V DC rated voltage, and 20% tolerance. Features a 2917 (7343 metric) surface mount case code with a 4.3mm width, 4mm height, and 7.3mm length. Offers low 10mR ESR, 300uA leakage current, and 5.2A ripple current capability. Operating temperature range from -55°C to 125°C, with lead-free and RoHS compliant construction.
Kemet T530X108M003ATE010 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.8mm |
| Leakage Current | 300uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 3V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X108M003ATE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
