
Polymer tantalum capacitor with 1mF capacitance and 2.5VDC voltage rating. Features low ESR of 4mR and a maximum operating temperature of 125°C. Housed in a 7343 metric / 2917 imperial SMD case (7.3 x 4.3 x 4mm) with 20% tolerance. RoHS compliant and supplied on tape and reel.
Kemet T530X108M2R5ATE004 technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Pitch | 3.8mm |
| Leakage Current | 250uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X108M2R5ATE004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
