Cap Tant Polymer 150uF 16VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.025 Ohm 125°C T/R
Kemet T530X157M016AGE0257280 technical specifications.
| Capacitance | 150uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 240uA |
| Case Code | X |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T530X157M016AGE0257280 to view detailed technical specifications.
No datasheet is available for this part.