
Polarized tantalum capacitor, 150µF capacitance, 16V DC rated voltage, 20% tolerance. Features 40mΩ ESR, 2.6A ripple current, and 240µA leakage current. Surface mount, 2917 case code (7343 metric), with dimensions of 7.3mm length, 4.3mm width, and 4mm height. Operating temperature range from -55°C to 125°C.
Kemet T530X157M016ATE040 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 40mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.8mm |
| Leakage Current | 240uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Resistance | 0.04R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X157M016ATE040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.