Surface mount tantalum capacitor with 330µF capacitance and 10V DC rated voltage. Features 20% tolerance, 6mΩ ESR, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range. Packaged in a 2917 (7343 metric) case code with SMD/SMT terminations.
Kemet T530X337M010AHE006 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | KO-CAP® T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T530X337M010AHE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.