
Polarized tantalum capacitor, solid polymer construction, offering 470µF capacitance with a ±20% tolerance. Features a 6.3V voltage rating and a low 4mΩ ESR. Designed for surface mount applications in a 2917 (7343 metric) case code, operating from -55°C to +125°C. This general-purpose component is supplied on tape and reel.
Kemet T530X477M006AHE004 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 4mR |
| Features | General Purpose |
| Height | 4mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KO-CAP® T530 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T530X477M006AHE004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
