The KO-CAP T530 series is a general-purpose tantalum capacitor with a capacitance of 470uF and a voltage rating of 6.3V. It features a surface mount package and is available in a cut tape packaging style. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%. The equivalent series resistance (ESR) is 10mR.
Kemet T530X477M006ASE010 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X477M006ASE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.