
Polarized tantalum capacitor, 680µF capacitance, 4V DC rated voltage, and 20% tolerance. Features low ESR of 4mΩ, 8.2A ripple current capability, and a wide operating temperature range of -55°C to 125°C. Surface mount package in 2917 (7343 metric) case code, with lead-free and RoHS compliant termination.
Kemet T530X687M004ATE004 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Resistance | 0.004R |
| Ripple Current | 8.2A |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X687M004ATE004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
