
680µF, 6.3V polarized tantalum capacitor with 20% tolerance, featuring a 2917 (7343 metric) surface mount case code. This general-purpose component offers 10mΩ ESR and a maximum operating temperature of 125°C, with a leakage current of 428µA. Designed for tape and reel packaging, it boasts a 5.2A ripple current capability and is RoHS compliant.
Kemet T530X687M006ATE010 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Height | 4mm |
| Leakage Current | 428uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.2A |
| RoHS Compliant | Yes |
| Series | T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530X687M006ATE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
