
Polymer tantalum capacitor with 680µF capacitance and 2.5VDC voltage rating. Features a 20% tolerance and low 0.006 Ohm ESR. Surface mountable in a 7343-40 (2917) SMD case, measuring 7.3mm x 4.3mm x 4.3mm. Operates from -55°C to 125°C and is RoHS compliant. Packaged on tape and reel.
Kemet T530Y687M2R5ATE006 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.006R |
| RoHS Compliant | Yes |
| Series | KO-CAP® T530 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T530Y687M2R5ATE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
