
Surface mount tantalum capacitor with 150µF capacitance and 10V DC rating. Features 20% tolerance, 55mΩ ESR, and 150µA leakage current. Operates from -55°C to 125°C in a 2917 (7343 metric) case size. Packaged in tape and reel for automated assembly.
Kemet T540D157M010AH6710 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 3.1mm |
| Leakage Current | 150uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T540 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T540D157M010AH6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.