Polarized tantalum capacitor with solid polymer construction, offering 220µF capacitance and a 10V DC rating. Features a 20% tolerance, 25mΩ ESR, and a 10% dissipation factor. Designed for surface mount applications with a 2917 (7343 metric) case code, measuring 7.3mm in length, 4.3mm in depth, and 3.1mm in height. Operates across a temperature range of -55°C to 125°C with a leakage current of 220µA. Packaged on tape and reel.
Kemet T540D227M010AH6710 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 220uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T540 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T540D227M010AH6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.