This 330uF tantalum capacitor features a 6.3VDC working voltage and 10% capacitance tolerance. It has an ESR of 0.025 and a leakage current of 208. The capacitor is constructed with a flat construction and has a surface mount package. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T540D337K006AT6720WAFL technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 208uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T540D337K006AT6720WAFL to view detailed technical specifications.
No datasheet is available for this part.