The Kemet T540D337M004AH65107280 is a 330uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features an ESR of 0.025 and a leakage current of 132. The capacitor is constructed with a flat construction and has a package code of 7343-31. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet T540D337M004AH65107280 technical specifications.
| Capacitance | 330uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Leakage Current | 132uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540D337M004AH65107280 to view detailed technical specifications.
No datasheet is available for this part.