Polarized tantalum capacitor with solid polymer dielectric, offering 4.7µF capacitance and a 63V DC rating. Features a 20% tolerance, 120mΩ ESR, and a 10% dissipation factor. Designed for surface mount applications with a 2917 (7343 metric) case size, measuring 0.287" L x 0.169" W x 0.122" H. Operates across a temperature range of -55°C to 125°C.
Kemet T540D475M063AH6510 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 29.6uA |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KO-CAP T540 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T540D475M063AH6510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.