The Kemet T540D477M003CH66107640 is a 470uF polymer tantalum capacitor with a rated voltage of 3VDC and a tolerance of 20%. It features a low ESR of 0.025 and a maximum operating temperature of 125°C. This surface mount capacitor is constructed with a flat design and is suitable for use in a variety of applications. The capacitor meets the requirements for operation from -55°C to 125°C.
Kemet T540D477M003CH66107640 technical specifications.
| Capacitance | 470uF |
| Voltage | 3VDC |
| DC Rated Voltage | 3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 141uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540D477M003CH66107640 to view detailed technical specifications.
No datasheet is available for this part.