
Polarized tantalum capacitor with solid polymer dielectric, offering 10µF capacitance and a 63V DC rated voltage. Features a 20% tolerance, 150mΩ ESR, and 10% dissipation factor. Encased in a 2917 (7343 metric) surface mount package, operating from -55°C to 125°C with a leakage current of 29.6µA. Packaged in cut tape with 500 units per package.
Kemet T541X106M063AH6510 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 150mR |
| Leakage Current | 29.6uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KO-CAP® T541 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T541X106M063AH6510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
