Kemet T541X107M030CH6720 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | TANTALUM CAPACITOR |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.0050 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T541X107M030CH6720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.