150µF, 16V polarized solid polymer tantalum capacitor with 20% tolerance. Features a 2917 (7343 metric) surface mount chip package with a flat construction. Offers 40mΩ ESR, 8% dissipation factor, and 240µA leakage current. Operating temperature range is -55°C to +125°C.
Kemet T541X157M016AH6710 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 4.3mm |
| Leakage Current | 240uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T541 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T541X157M016AH6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.