This 1500uF tantalum capacitor features a polarized design and operates within a temperature range of -55 to 125 degrees Celsius. It has a surface mount package type and measures 4.3mm in width, 7.3mm in length, and 4mm in height. The capacitor is rated for 3DC volts and is classified as a polymer tantalum capacitor.
Kemet T541X158M003AH66107280 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 1500 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 3 |
| Height | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T541X158M003AH66107280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.