Polarized tantalum capacitor with solid polymer dielectric, offering 33 µF capacitance and a 50 V DC rated voltage. Features a wide operating temperature range from -55°C to 125°C. This two-terminal component has a compact form factor with dimensions of 7.3 mm length, 4.3 mm width, and 4 mm height.
Kemet T541X336M050BH6710 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.0050 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T541X336M050BH6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.