
Polarized tantalum capacitor with solid polymer construction, offering 330µF capacitance and a 16V DC rating. Features a 20% tolerance and low 50mΩ ESR. Surface mountable in a 2917 (7343 metric) case code with a flat construction. Operates across a wide temperature range from -55°C to +125°C.
Kemet T541X337M016AH6710 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ratings | COTS |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KO-CAP® T541 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T541X337M016AH6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.