
Surface mount tantalum capacitor with 470µF capacitance and 6V DC rated voltage. Features 20% tolerance, 10mΩ ESR, and 8% dissipation factor. Operates from -55°C to 125°C with a leakage current of 296µA. Packaged in a 2917 (7343 metric) case code, measuring 7.3mm x 4.3mm x 4.3mm.
Kemet T541X477M006AH6710 technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 296uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T541 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T541X477M006AH6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
