Polarized tantalum capacitor with solid polymer construction, offering 680µF capacitance and a 4V DC rating. Features a 20% tolerance, 10mΩ ESR, and 272µA leakage current. Designed for surface mount applications with a 2917 (7343 metric) case code, operating across a -55°C to 125°C temperature range. Dissipation factor is 8%.
Kemet T541X687M004AH6710 technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 272uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KO-CAP T541 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T541X687M004AH6710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.