This 2.5VDC tantalum capacitor has a capacitance of 68uF with a tolerance of 10%. It is constructed in a flat form and has a maximum operating temperature of 105°C. The capacitor measures 3.2mm in length, 1.6mm in depth, and 1.6mm in height. It is designed for surface mount applications and has a case code of A.
Kemet T543A686K2R5AHE70 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Package/Case | 3216-18 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 17uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543A686K2R5AHE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.