This 68uF surface mount tantalum capacitor has a rated voltage of 2.5VDC and a tolerance of 10%. It features extremely low ESR and high frequency capacitance retention. The capacitor is constructed with a flat construction and has a case code of A. It is rated for operation between -55°C and 105°C.
Kemet T543A686K2R5AHW070 technical specifications.
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 17uA |
| Case Code | A |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3216-18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543A686K2R5AHW070 to view detailed technical specifications.
No datasheet is available for this part.