
Kemet's T543A686K2R5AHW70 is a surface mount tantalum capacitor with a capacitance of 68uF and a voltage rating of 2.5VDC. It has a tolerance of 10% and an ESR of 0.07. The capacitor measures 3.2mm in length, 1.6mm in depth, and 1.6mm in height. It operates between -55°C and 105°C.
Kemet T543A686K2R5AHW70 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Package/Case | 3216-18 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 17uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543A686K2R5AHW70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.