
This Kemet T543A686K2R5ATE70 tantalum capacitor features a polymer construction and a capacitance of 68uF with a tolerance of 10%. It has a voltage rating of 2.5VDC and an ESR of 0.07. The capacitor is designed for surface mount applications and has a size of 3.2 X 1.6 X 1.6mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Kemet T543A686K2R5ATE70 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Package/Case | 3216-18 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 17uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543A686K2R5ATE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.