
This 2.5VDC tantalum capacitor has a capacitance of 68uF with a tolerance of 10%. It is constructed in a flat design and has a maximum operating temperature of 105 degrees Celsius. The capacitor is rated for surface mount applications and has a size of 3.2mm x 1.6mm x 1.6mm. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
Kemet T543A686K2R5ATW0707280 technical specifications.
| Case Code | A |
| Mounting | Surface Mount |
| Package/Case | 3216-18 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.6 |
| Product Weight (g) | 0.05317 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 68uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 17uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543A686K2R5ATW0707280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.