
This 100uF tantalum capacitor has a 4VDC voltage rating with a 10% tolerance, an ESR of 0.035, and a leakage current of 40. It is constructed as a flat device and has a size of 3.5 X 2.8 X 1.9mm. The capacitor operates over a temperature range of -55 to 105 degrees Celsius and is designed for surface mount applications.
Kemet T543B107K004ATW35 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.035Ohm |
| Leakage Current | 40uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543B107K004ATW35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.