The T543B157K003AHE35 is a 150uF tantalum capacitor with a 3VDC voltage rating and 10% tolerance. It has a case code of B and is constructed as a flat device. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height. It operates over a temperature range of -55°C to 105°C and has a leakage current of 45. The ESR is 0.035.
Kemet T543B157K003AHE35 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 150uF |
| Voltage | 3VDC |
| Tolerance | 10% |
| ESR | 0.035Ohm |
| Leakage Current | 45uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543B157K003AHE35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.