
The T543B157K004AHE35 is a 150uF tantalum capacitor with a rated voltage of 4VDC and a tolerance of 10%. It has a case code of B and a package size of 3.5 X 2.8 X 1.9mm. The capacitor is constructed as a flat device and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Kemet T543B157K004AHE35 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 150uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 60uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543B157K004AHE35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.