
Kemet's T543B227K2R5ATE0357280 is a polymer tantalum capacitor with a capacitance of 220uF and a voltage rating of 2.5VDC. It features a 10% tolerance and an ESR of 0.035. The capacitor is constructed in a flat configuration and has a maximum operating temperature of 105°C. It is designed for surface mount applications and has a size of 3.5 X 2.8 X 1.9mm. The capacitor meets the requirements for operating in temperatures as low as -55°C.
Kemet T543B227K2R5ATE0357280 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Product Weight (g) | 0.0983 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 220uF |
| Voltage | 2.5VDC |
| Tolerance | 10% |
| ESR | 0.035Ohm |
| Leakage Current | 55uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kemet T543B227K2R5ATE0357280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.