The T543B337K2R5ATE035 is a 330uF surface mount polymer tantalum capacitor with a rated voltage of 2.5VDC and a tolerance of 10%. It features extremely low ESR and high frequency capacitance retention. This capacitor is suitable for use in applications where a high level of capacitance and low ESR are required, such as in power supplies and filtering circuits. It has a case code of B and a package type of 3528-21. The operating temperature range is -55 to 105 degrees Celsius.
Kemet T543B337K2R5ATE035 technical specifications.
| Capacitance | 330uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 83uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low ESR|High Frequency Capacitance Retention |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T543B337K2R5ATE035 to view detailed technical specifications.
No datasheet is available for this part.