This 47uF tantalum capacitor has a rated voltage of 10VDC with a 10% tolerance. It is constructed as a flat device and has a leakage current of 47. The operating temperature range is from -55°C to 105°C. The capacitor is available in a 3528-21 surface mount package with dimensions of 3.5mm in length, 2.8mm in depth, and 1.9mm in height.
Kemet T543B476K010AHW35 technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 47uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 47uA |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T543B476K010AHW35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.